PMV27UPER | |
---|---|
DigiKey Part Number | 1727-2304-2-ND - Tape & Reel (TR) 1727-2304-1-ND - Cut Tape (CT) 1727-2304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV27UPER |
Description | MOSFET P-CH 20V 4.5A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.5A (Ta) 490mW (Ta), 4.15W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV27UPER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1820 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta), 4.15W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.91400 | ¥29.14 |
100 | ¥2.02450 | ¥202.45 |
500 | ¥1.58104 | ¥790.52 |
1,000 | ¥1.28508 | ¥1,285.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14874 | ¥3,446.22 |
6,000 | ¥1.09034 | ¥6,542.04 |
9,000 | ¥1.01246 | ¥9,112.14 |
30,000 | ¥0.99339 | ¥29,801.70 |