LIS2DE12TR | |
---|---|
DigiKey Part Number | 497-15997-2-ND - Tape & Reel (TR) 497-15997-1-ND - Cut Tape (CT) 497-15997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2DE12TR |
Description | ACCEL 2-16G I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 2.69kHz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2DE12TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 64 (±2g) ~ 5 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.5Hz ~ 2.69kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥12.75200 | ¥127.52 |
25 | ¥10.62640 | ¥265.66 |
50 | ¥10.38840 | ¥519.42 |
100 | ¥9.44490 | ¥944.49 |
500 | ¥8.26420 | ¥4,132.10 |
1,000 | ¥7.31972 | ¥7,319.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥6.61140 | ¥52,891.20 |