PESD5V0S1UL,315 | |
---|---|
DigiKey Part Number | 1727-4189-2-ND - Tape & Reel (TR) 1727-4189-1-ND - Cut Tape (CT) 1727-4189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1UL,315 |
Description | TVS DIODE 5VWM 20VC DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0S1UL,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 152pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.51100 | ¥15.11 |
100 | ¥0.73890 | ¥73.89 |
500 | ¥0.61656 | ¥308.28 |
1,000 | ¥0.42839 | ¥428.39 |
2,000 | ¥0.37125 | ¥742.50 |
5,000 | ¥0.34438 | ¥1,721.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.28559 | ¥2,855.90 |
30,000 | ¥0.28055 | ¥8,416.50 |
50,000 | ¥0.25199 | ¥12,599.50 |
100,000 | ¥0.22343 | ¥22,343.00 |
250,000 | ¥0.21839 | ¥54,597.50 |