FDB2710

DigiKey Part Number
FDB2710TR-ND - Tape & Reel (TR)
FDB2710CT-ND - Cut Tape (CT)
FDB2710DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB2710
Description
MOSFET N-CH 250V 50A D2PAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 50A (Tc) 260W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
42.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
101 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
7280 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
260W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.57000¥39.57
10¥33.20900¥332.09
100¥26.86580¥2,686.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥23.88068¥19,104.54
1,600¥20.44785¥32,716.56
2,400¥19.25380¥46,209.12
Manufacturers Standard Package