Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 42.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 101 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 7280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 260W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
50 | ¥27.03320 | ¥1,351.66 |
100 | ¥23.17140 | ¥2,317.14 |
500 | ¥20.59708 | ¥10,298.54 |
1,000 | ¥17.63622 | ¥17,636.22 |
2,000 | ¥16.60638 | ¥33,212.76 |
5,000 | ¥15.93214 | ¥79,660.70 |