IPB407N30NATMA1 | |
---|---|
DigiKey Part Number | 448-IPB407N30NATMA1TR-ND - Tape & Reel (TR) 448-IPB407N30NATMA1CT-ND - Cut Tape (CT) 448-IPB407N30NATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB407N30NATMA1 |
Description | MOSFET N-CH 300V 44A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 44A (Tc) 300W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB407N30NATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40.7mOhm @ 44A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7180 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.47000 | ¥68.47 |
10 | ¥58.71700 | ¥587.17 |
100 | ¥48.93370 | ¥4,893.37 |
500 | ¥43.17684 | ¥21,588.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.85906 | ¥38,859.06 |
2,000 | ¥36.41242 | ¥72,824.84 |