MAX13204EALT+T | |
---|---|
DigiKey Part Number | MAX13204EALT+TTR-ND - Tape & Reel (TR) MAX13204EALT+TCT-ND - Cut Tape (CT) MAX13204EALT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13204EALT+T |
Description | TVS DIODE 6UDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13204EALT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥15.64000 | ¥156.40 |
100 | ¥12.45020 | ¥1,245.02 |
500 | ¥10.53482 | ¥5,267.41 |
1,000 | ¥8.93867 | ¥8,938.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.49173 | ¥21,229.33 |
5,000 | ¥8.17250 | ¥40,862.50 |