ESD103B102ELSE6327XTSA1

DigiKey Part Number
ESD103B102ELSE6327XTSA1TR-ND - Tape & Reel (TR)
ESD103B102ELSE6327XTSA1CT-ND - Cut Tape (CT)
ESD103B102ELSE6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD103B102ELSE6327XTSA1
Description
TVS DIODE 15VWM 48VC TSLP-2-20
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
48V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount PG-TSSLP-2-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
21V (Typ)
Voltage - Clamping (Max) @ Ipp
48V (Typ)
Current - Peak Pulse (10/1000µs)
16A (100ns)
Power - Peak Pulse
-
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
0.13pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.21700¥22.17
100¥1.11820¥111.82
500¥0.99092¥495.46
1,000¥0.77115¥771.15
2,000¥0.69016¥1,380.32
5,000¥0.67475¥3,373.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.59764¥8,964.60
30,000¥0.58993¥17,697.90
75,000¥0.50125¥37,593.75
105,000¥0.48197¥50,606.85
Manufacturers Standard Package