PG-TSSLP-2-4 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,975 In Stock | 1 : ¥3.12000 Cut Tape (CT) 15,000 : ¥0.59764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V (Max) | 21V (Typ) | 48V (Typ) | 16A (100ns) | - | No | RF Antenna | 0.13pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | PG-TSSLP-2-4 | ||
157,836 In Stock | 1 : ¥3.86000 Cut Tape (CT) 15,000 : ¥0.57844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 7.3V (Typ) | 30V | 2A (8/20µs) | - | No | RF Antenna | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | PG-TSSLP-2-4 | ||
33,319 In Stock | 1 : ¥3.61000 Cut Tape (CT) 15,000 : ¥0.69532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 1 | 3.6V (Max) | - | 8V | 3A (8/20µs) | - | No | HDMI | 0.22pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | PG-TSSLP-2-4 | ||
3,539 In Stock | 1 : ¥3.45000 Cut Tape (CT) 15,000 : ¥0.51609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 1 | 24V (Max) | 24.3V | 44.5V | 1.5A (8/20µs) | 67W | No | General Purpose | 3pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | PG-TSSLP-2-4 | ||
0 In Stock | 1 : ¥2.96000 Cut Tape (CT) 15,000 : ¥0.68731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 1 | 13.2V (Max) | 13.7V | 23V | 5A (8/20µs) | 115W | No | General Purpose | 6pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | PG-TSSLP-2-4 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | 5.5V (Max) | 6.1V | 14V | 5A (8/20µs) | 70W | No | Ethernet, HDMI | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | PG-TSSLP-2-4 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | 1 | 18.5V (Max) | 20V | 17V (Typ) | 2A (8/20µs) | - | No | RF Antenna | 0.3pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 0201 (0603 Metric) | PG-TSSLP-2-4 |