ESD101B102ELSE6327XTSA1 | |
---|---|
DigiKey Part Number | ESD101B102ELSE6327XTSA1TR-ND - Tape & Reel (TR) ESD101B102ELSE6327XTSA1CT-ND - Cut Tape (CT) ESD101B102ELSE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD101B102ELSE6327XTSA1 |
Description | TVS DIODE 5.5VWM 30VC TSSLP-2-4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-4 |
Datasheet | Datasheet |
EDA/CAD Models | ESD101B102ELSE6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7.3V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.71700 | ¥27.17 |
100 | ¥1.37350 | ¥137.35 |
500 | ¥1.12080 | ¥560.40 |
1,000 | ¥0.83149 | ¥831.49 |
2,000 | ¥0.69956 | ¥1,399.12 |
5,000 | ¥0.66882 | ¥3,344.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.57844 | ¥8,676.60 |
30,000 | ¥0.56760 | ¥17,028.00 |
75,000 | ¥0.46999 | ¥35,249.25 |
105,000 | ¥0.46275 | ¥48,588.75 |