ST4-10-2.50-L-D-P-TR | |
---|---|
DigiKey Part Number | SAM13261TR-ND - Tape & Reel (TR) SAM13261CT-ND - Cut Tape (CT) SAM13261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-10-2.50-L-D-P-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-10-2.50-L-D-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5.5mm, 6mm | |
Height Above Board | 0.180" (4.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
100 | ¥22.08440 | ¥2,208.44 |
250 | ¥19.94984 | ¥4,987.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥17.15849 | ¥14,584.72 |
1,700 | ¥15.84497 | ¥26,936.45 |
2,550 | ¥14.46980 | ¥36,897.99 |