SS4-20-3.00-L-D-K-TR | |
---|---|
DigiKey Part Number | SAM13256TR-ND - Tape & Reel (TR) SAM13256CT-ND - Cut Tape (CT) SAM13256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS4-20-3.00-L-D-K-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS4-20-3.00-L-D-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
50 | ¥25.04000 | ¥1,252.00 |
100 | ¥23.48000 | ¥2,348.00 |
250 | ¥21.18128 | ¥5,295.32 |
500 | ¥20.60660 | ¥10,303.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,150 | ¥17.32269 | ¥19,921.09 |
3,450 | ¥15.29075 | ¥52,753.09 |