ST4-20-1.50-L-D-P-TR | |
---|---|
DigiKey Part Number | SAM14631TR-ND - Tape & Reel (TR) SAM14631CT-ND - Cut Tape (CT) SAM14631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-20-1.50-L-D-P-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-20-1.50-L-D-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.141" (3.58mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
50 | ¥24.95780 | ¥1,247.89 |
100 | ¥23.39790 | ¥2,339.79 |
250 | ¥21.09920 | ¥5,274.80 |
500 | ¥20.52452 | ¥10,262.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,025 | ¥17.48697 | ¥17,924.14 |
3,075 | ¥15.29077 | ¥47,019.12 |