TY-250P | |
---|---|
DigiKey Part Number | TY-250P-ND |
Manufacturer | |
Manufacturer Product Number | TY-250P |
Description | AUDIO XFMR 1KCT / 1KCT TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1kCT Impedance Primary Ohms 1kCT Impedance Secondary Ohms 1:1, 2:1 Audio Transformer 20Hz ~ 20kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-250P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1, 2:1 | |
Impedance - Primary (Ohms) | 1kCT | |
Impedance - Secondary (Ohms) | 1kCT | |
DC Resistance (DCR) - Primary | 172Ohm | |
DC Resistance (DCR) - Secondary | 172Ohm | |
Transformer Type | Impedance Matching | |
Frequency Range | 20Hz ~ 20kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 1500VAC | |
Insertion Loss | 2.8dB Max @ 1kHz | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.800" L x 0.770" W (20.32mm x 19.56mm) | |
Height - Seated (Max) | 0.700" (17.78mm) | |
Termination Style | PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.16000 | ¥47.16 |
10 | ¥35.81400 | ¥358.14 |
25 | ¥34.86920 | ¥871.73 |
50 | ¥32.04300 | ¥1,602.15 |
100 | ¥30.15760 | ¥3,015.76 |
250 | ¥29.21496 | ¥7,303.74 |
500 | ¥28.27248 | ¥14,136.24 |
1,000 | ¥27.33019 | ¥27,330.19 |