Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
208 In Stock | 1 : ¥10.18000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 50gf | 22gf | 0.413" (10.5mm) | 0.256" (6.5mm) | 0.047" (1.2mm) | 0.059" (1.5mm) | -40°C ~ 120°C | |||
153 In Stock | 1 : ¥9.77000 Bag | Bag | Active | SPST-NO | Off-Mom | 5A (AC) | 125 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 20gf | 10gf | 0.413" (10.5mm) | 0.157" (4.0mm) | 0.035" (0.9mm) | 0.031" (0.8mm) | -40°C ~ 120°C | |||
147 In Stock | 1 : ¥10.59000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Lever, Roller | Chassis Mount | Solder Lug | - | - | 95gf | 38gf | 0.646" (16.4mm) | 0.161" (4.1mm) | 0.031" (0.80mm) | 0.039" (1.0mm) | -40°C ~ 120°C | |||
400 In Stock | 1 : ¥10.92000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Lever, Straight | Through Hole | PC Pin | - | - | 90gf | 45gf | 0.413" (10.5mm) | 0.157" (4.0mm) | 0.035" (0.9mm) | 0.031" (0.8mm) | -40°C ~ 120°C | |||
350 In Stock | 1 : ¥11.41000 Bag | Bag | Active | SPST-NO | Off-Mom | 5A (AC) | 125 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 20gf | 10gf | 0.413" (10.5mm) | 0.157" (4.0mm) | 0.035" (0.9mm) | 0.031" (0.8mm) | -40°C ~ 120°C | |||
109 In Stock | 1 : ¥11.74000 Bag | Bag | Active | SPST-NO | Off-Mom | 5A (AC) | 125 V | Lever, Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 18gf | 5gf | 0.646" (16.4mm) | 0.161" (4.1mm) | 0.031" (0.80mm) | 0.039" (1.0mm) | -40°C ~ 120°C | |||
480 In Stock | 1 : ¥12.48000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Lever, Straight | Through Hole | PC Pin | - | - | 20gf | 10gf | 0.413" (10.5mm) | 0.157" (4.0mm) | 0.035" (0.9mm) | 0.031" (0.8mm) | -40°C ~ 120°C | |||
334 In Stock | 1 : ¥12.73000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Lever, Straight | Through Hole | PC Pin | - | - | 25gf | 10gf | 0.413" (10.5mm) | 0.256" (6.5mm) | 0.047" (1.2mm) | 0.059" (1.5mm) | -40°C ~ 120°C | |||
439 In Stock | 1 : ¥12.97000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 20gf | 10gf | 0.413" (10.5mm) | 0.157" (4.0mm) | 0.035" (0.9mm) | 0.031" (0.8mm) | -40°C ~ 120°C | |||
393 In Stock | 1 : ¥12.97000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 20gf | 10gf | 0.413" (10.5mm) | 0.157" (4.0mm) | 0.035" (0.9mm) | 0.031" (0.8mm) | -40°C ~ 120°C | |||
178 In Stock | 1 : ¥13.38000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 12gf | 5gf | 0.413" (10.5mm) | 0.256" (6.5mm) | 0.047" (1.2mm) | 0.059" (1.5mm) | -40°C ~ 120°C | |||
226 In Stock | 1 : ¥9.03000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Lever, Straight | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 12gf | 5gf | 0.413" (10.5mm) | 0.256" (6.5mm) | 0.047" (1.2mm) | 0.059" (1.5mm) | -40°C ~ 120°C | |||
110 In Stock | 1 : ¥9.19000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Lever, Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 40gf | 20gf | 0.646" (16.4mm) | 0.161" (4.1mm) | 0.031" (0.80mm) | 0.039" (1.0mm) | -40°C ~ 120°C | |||
209 In Stock | 1 : ¥9.36000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Lever, Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 18gf | 5gf | 0.646" (16.4mm) | 0.161" (4.1mm) | 0.031" (0.80mm) | 0.039" (1.0mm) | -40°C ~ 120°C | |||
143 In Stock | 1 : ¥10.18000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 350gf | 170gf | 0.413" (10.5mm) | 0.041" (1.05mm) | 0.002" (0.05mm) | 0.015" (0.4mm) | -40°C ~ 120°C | |||
228 In Stock | 1 : ¥11.08000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 95gf | 30gf | 0.512" (13.00mm) | 0.178" (4.5mm) | 0.035" (0.9mm) | 0.045" (1.1mm) | -40°C ~ 120°C | |||
234 In Stock | 1 : ¥12.23000 Bag | Bag | Active | SPST-NO | Off-Mom | 5A (AC) | 125 V | Lever, Roller | Through Hole, Right Angle | PC Pin | - | - | 18gf | 5gf | 0.646" (16.4mm) | 0.161" (4.1mm) | 0.031" (0.80mm) | 0.039" (1.0mm) | -40°C ~ 120°C | |||
200 In Stock | 1 : ¥13.38000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 12gf | 5gf | 0.413" (10.5mm) | 0.256" (6.5mm) | 0.047" (1.2mm) | 0.059" (1.5mm) | -40°C ~ 120°C | |||
148 In Stock | 1 : ¥6.98000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 95gf | 30gf | 0.512" (13.00mm) | 0.178" (4.5mm) | 0.035" (0.9mm) | 0.045" (1.1mm) | -40°C ~ 120°C | |||
293 In Stock | 1 : ¥7.96000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Lever, Straight | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 50gf | 22gf | 0.413" (10.5mm) | 0.256" (6.5mm) | 0.047" (1.2mm) | 0.059" (1.5mm) | -40°C ~ 120°C | |||
260 In Stock | 1 : ¥8.21000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Lever, Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 95gf | 38gf | 0.646" (16.4mm) | 0.161" (4.1mm) | 0.031" (0.80mm) | 0.039" (1.0mm) | -40°C ~ 120°C | |||
46 In Stock | 1 : ¥9.03000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 350gf | 170gf | 0.413" (10.5mm) | 0.041" (1.05mm) | 0.002" (0.05mm) | 0.015" (0.4mm) | -40°C ~ 120°C | |||
67 In Stock | 1 : ¥10.18000 Bag | Bag | Active | SPST-NO | Off-Mom | 5A (AC) | 125 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 12gf | 5gf | 0.413" (10.5mm) | 0.256" (6.5mm) | 0.047" (1.2mm) | 0.059" (1.5mm) | -40°C ~ 120°C | |||
99 In Stock | 1 : ¥11.74000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 80gf | 40gf | 0.413" (10.5mm) | 0.041" (1.05mm) | 0.002" (0.05mm) | 0.015" (0.4mm) | -40°C ~ 120°C | |||
65 In Stock | 1 : ¥6.90000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 90gf | 45gf | 0.413" (10.5mm) | 0.157" (4.0mm) | 0.035" (0.9mm) | 0.031" (0.8mm) | -40°C ~ 120°C |