VEMD1160X01 | |
---|---|
DigiKey Part Number | VEMD1160X01TR-ND - Tape & Reel (TR) VEMD1160X01CT-ND - Cut Tape (CT) VEMD1160X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD1160X01 |
Description | SENSOR PHOTODIODE 840NM 0805 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 840nm 60ns 140° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VEMD1160X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 840nm | |
Color - Enhanced | - | |
Spectral Range | 700nm ~ 1070nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 60ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 10pA | |
Active Area | 0.23mm² | |
Viewing Angle | 140° | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.78100 | ¥57.81 |
100 | ¥3.78460 | ¥378.46 |
1,000 | ¥2.98787 | ¥2,987.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.78867 | ¥8,366.01 |
6,000 | ¥2.68908 | ¥16,134.48 |
15,000 | ¥2.64925 | ¥39,738.75 |
30,000 | ¥2.58949 | ¥77,684.70 |