MLX91216LDC-ACV-000-SP | |
---|---|
DigiKey Part Number | MLX91216LDC-ACV-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91216LDC-ACV-000-SP |
Description | SENSOR CURRENT HALL 1200A 8SOIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1200A Channel Hall Effect, Open Loop 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | - | |
Sensor Type | ||
Current - Sensing | ||
Output | - | |
Sensitivity | 40mV/mT | |
Frequency | 250kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 12.5mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | - | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Tube: | 80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.22000 | ¥53.22 |
10 | ¥39.91300 | ¥399.13 |
25 | ¥35.47400 | ¥886.85 |
80 | ¥32.81475 | ¥2,625.18 |
560 | ¥27.49309 | ¥15,396.13 |
1,040 | ¥25.71929 | ¥26,748.06 |