HMC253AQS24E | |
---|---|
DigiKey Part Number | 1127-3060-ND |
Manufacturer | |
Manufacturer Product Number | HMC253AQS24E |
Description | IC RF SWITCH SP8T 2.5GHZ 24QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CDMA SP8T 2.5 GHz 50Ohm 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC253AQS24E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | CDMA | |
Topology | Absorptive | |
Circuit | SP8T | |
Frequency Range | 0Hz ~ 2.5GHz | |
Isolation | 40dB | |
Insertion Loss | 1dB | |
Test Frequency | 1GHz | |
P1dB | 23dBm | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.91000 | ¥172.91 |
10 | ¥159.64600 | ¥1,596.46 |
25 | ¥146.34000 | ¥3,658.50 |
100 | ¥135.25510 | ¥13,525.51 |
250 | ¥128.60300 | ¥32,150.75 |
500 | ¥119.73392 | ¥59,866.96 |