HMC241AQS16E | |
---|---|
DigiKey Part Number | 1127-2876-ND |
Manufacturer | |
Manufacturer Product Number | HMC241AQS16E |
Description | IC RF SWITCH SP4T 3.5GHZ 16QSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CATV SP4T 3.5 GHz 50Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC241AQS16E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | CATV | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 3.5GHz | |
Isolation | 36dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 2.5GHz | |
P1dB | 29dBm | |
IIP3 | 48dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.86000 | ¥102.86 |
10 | ¥94.26100 | ¥942.61 |
25 | ¥85.69240 | ¥2,142.31 |
100 | ¥77.12130 | ¥7,712.13 |
250 | ¥70.69476 | ¥17,673.69 |
500 | ¥64.26784 | ¥32,133.92 |
1,000 | ¥57.84109 | ¥57,841.09 |