1PS76SB10,135 | |
---|---|
DigiKey Part Number | 1727-1976-2-ND - Tape & Reel (TR) 1727-1976-1-ND - Cut Tape (CT) 1727-1976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS76SB10,135 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS76SB10,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47000 | ¥14.70 |
100 | ¥0.71840 | ¥71.84 |
500 | ¥0.59916 | ¥299.58 |
1,000 | ¥0.41624 | ¥416.24 |
2,000 | ¥0.36078 | ¥721.56 |
5,000 | ¥0.33465 | ¥1,673.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27752 | ¥2,775.20 |
30,000 | ¥0.27262 | ¥8,178.60 |
50,000 | ¥0.24487 | ¥12,243.50 |
100,000 | ¥0.21712 | ¥21,712.00 |
250,000 | ¥0.21222 | ¥53,055.00 |