CY7C1061G30-10BVJXI | |
---|---|
DigiKey Part Number | CY7C1061G30-10BVJXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1061G30-10BVJXI |
Description | IC SRAM 16MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1061G30-10BVJXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.35000 | ¥209.35 |
10 | ¥194.99100 | ¥1,949.91 |
25 | ¥192.90400 | ¥4,822.60 |
40 | ¥188.14625 | ¥7,525.85 |
80 | ¥165.16388 | ¥13,213.11 |
230 | ¥159.59287 | ¥36,706.36 |
480 | ¥155.29838 | ¥74,543.22 |