HMC253ALC4 | |
---|---|
DigiKey Part Number | 505-HMC253ALC4-ND |
Manufacturer | |
Manufacturer Product Number | HMC253ALC4 |
Description | IC RF SWITCH SP8T 3.5GHZ 24CQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax SP8T 3.5 GHz 50Ohm 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC253ALC4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | WiMax | |
Topology | Absorptive | |
Circuit | SP8T | |
Frequency Range | 0Hz ~ 3.5GHz | |
Isolation | 43dB | |
Insertion Loss | 1.1dB | |
Test Frequency | 2GHz | |
P1dB | 24dBm | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥839.45000 | ¥839.45 |
10 | ¥791.48300 | ¥7,914.83 |
25 | ¥743.51280 | ¥18,587.82 |
100 | ¥695.54530 | ¥69,554.53 |