BGS12PN10E6327XTSA1

DigiKey Part Number
BGS12PN10E6327XTSA1TR-ND - Tape & Reel (TR)
BGS12PN10E6327XTSA1CT-ND - Cut Tape (CT)
BGS12PN10E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGS12PN10E6327XTSA1
Description
IC RF SWITCH SPDT 6GHZ TSNP10-1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC SPDT 6 GHz 50Ohm PG-TSNP-10-1
Datasheet
 Datasheet
EDA/CAD Models
BGS12PN10E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Topology
-
Circuit
SPDT
Frequency Range
500MHz ~ 6GHz
Isolation
20dB
Insertion Loss
0.6dB
Test Frequency
6GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
PG-TSNP-10-1
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥5.23700¥52.37
25¥4.91720¥122.93
100¥4.01260¥401.26
250¥3.72692¥931.73
500¥3.17180¥1,585.90
1,000¥2.53744¥2,537.44
2,500¥2.29951¥5,748.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥2.14093¥16,056.98
15,000¥2.06164¥30,924.60
37,500¥1.98235¥74,338.12
Manufacturers Standard Package