Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,052 In Stock | 1 : ¥13.05000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | - | - | |||
4,120 In Stock | 1 : ¥28.69000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | PC Pin | -20°C ~ 85°C | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP (Cut), 5 Lead | - | - | - | |||
2,101 In Stock | 1 : ¥47.10000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, EN, UL | - | - | |||
2,430 In Stock | 1 : ¥26.72000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 3 A | 70 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, cUL, UL | - | - | |||
3,153 In Stock 1,200 Factory | 1 : ¥31.91000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 800 V | 100 mA | 50 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, EN, UL | - | - | |||
1,129 In Stock | 1 : ¥39.33000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 2 A | 160 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
112 In Stock | 1 : ¥84.91000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 100 V | 3 A | 150 mOhms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | - | - | - | |||
2,269 In Stock | 1 : ¥28.69000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
870 In Stock | 1 : ¥55.33000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 60 V | 5 A | 24 mOhms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
0 In Stock Check Lead Time | 1,100 : ¥34.21609 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, UL | - | - |