LMZ31710RVQT

DigiKey Part Number
296-37035-2-ND - Tape & Reel (TR)
296-37035-1-ND - Cut Tape (CT)
296-37035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ31710RVQT
Description
DC DC CONVERTER 0.6-5.5V 55W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 2.95V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ31710RVQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
42-BQFN Module
Size / Dimension
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)
Supplier Device Package
42-B3QFN (10x10)
Control Features
Enable, Active High
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥145.97000¥145.97
5¥144.81000¥724.05
10¥143.68800¥1,436.88
25¥141.44000¥3,536.00
50¥134.70520¥6,735.26
100¥123.47930¥12,347.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥117.07872¥29,269.68
500¥115.34430¥57,672.15
Manufacturers Standard Package