MT41K64M16TW-107:J | |
---|---|
DigiKey Part Number | 557-1765-ND |
Manufacturer | |
Manufacturer Product Number | MT41K64M16TW-107:J |
Description | IC DRAM 1GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.68500 | ¥346.85 |
25 | ¥33.93160 | ¥848.29 |
40 | ¥33.74925 | ¥1,349.97 |
80 | ¥30.26025 | ¥2,420.82 |
230 | ¥30.14996 | ¥6,934.49 |
440 | ¥29.04823 | ¥12,781.22 |
1,224 | ¥27.61608 | ¥33,802.08 |