TLV9062IDGKR | |
---|---|
DigiKey Part Number | 296-50012-2-ND - Tape & Reel (TR) 296-50012-1-ND - Cut Tape (CT) 296-50012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9062IDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9062IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.90100 | ¥49.01 |
25 | ¥4.60080 | ¥115.02 |
100 | ¥3.75520 | ¥375.52 |
250 | ¥3.48784 | ¥871.96 |
500 | ¥2.96850 | ¥1,484.25 |
1,000 | ¥2.37477 | ¥2,374.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.15215 | ¥5,380.37 |
5,000 | ¥2.00373 | ¥10,018.65 |
12,500 | ¥1.92953 | ¥24,119.12 |
25,000 | ¥1.85531 | ¥46,382.75 |