LMZ31710RVQT | |
---|---|
DigiKey Part Number | 296-37035-2-ND - Tape & Reel (TR) 296-37035-1-ND - Cut Tape (CT) 296-37035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ31710RVQT |
Description | DC DC CONVERTER 0.6-5.5V 55W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 2.95V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ31710RVQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 42-BQFN Module | |
Size / Dimension | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | |
Supplier Device Package | 42-B3QFN (10x10) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.96000 | ¥145.96 |
5 | ¥144.80400 | ¥724.02 |
10 | ¥143.68100 | ¥1,436.81 |
25 | ¥141.43360 | ¥3,535.84 |
50 | ¥134.69920 | ¥6,734.96 |
100 | ¥123.47380 | ¥12,347.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥121.22904 | ¥30,307.26 |
500 | ¥119.43316 | ¥59,716.58 |