LTM4691EY#PBF

DigiKey Part Number
161-LTM4691EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4691EY#PBF
Description
LOW-VIN, 2.25V TO 3.6V, DUAL 2A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 2.5V 0.5 ~ 2.5V 2A, 2A 2.25V - 3.6V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4691EY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
3.6V
Voltage - Output 1
Voltage - Output 2
0.5 ~ 2.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A, 2A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote Sense
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
-
Mounting Type
Surface Mount
Package / Case
24-LFLGA Module
Size / Dimension
0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm)
Supplier Device Package
24-LGA (3x4)
Control Features
-
Approval Agency
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.45000¥69.45
10¥62.75600¥627.56
25¥59.83320¥1,495.83
80¥51.95375¥4,156.30
230¥49.61865¥11,412.29
490¥45.24055¥22,167.87
980¥39.40312¥38,615.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.