MAX6071AAUT18+T | |
---|---|
DigiKey Part Number | MAX6071AAUT18+TTR-ND - Tape & Reel (TR) MAX6071AAUT18+TCT-ND - Cut Tape (CT) MAX6071AAUT18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6071AAUT18+T |
Description | IC VREF SERIES 0.04% SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.04% 10 mA SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6071AAUT18+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | 7µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 260µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.14000 | ¥49.14 |
10 | ¥33.05300 | ¥330.53 |
25 | ¥28.87360 | ¥721.84 |
100 | ¥24.19110 | ¥2,419.11 |
250 | ¥21.91784 | ¥5,479.46 |
500 | ¥20.53230 | ¥10,266.15 |
1,000 | ¥19.38158 | ¥19,381.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.10972 | ¥47,774.30 |