LTM4691EV#PBF | |
---|---|
DigiKey Part Number | 505-LTM4691EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4691EV#PBF |
Description | DC DC CONVERTER 1.2V 1.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 2.5V 0.5 ~ 2.5V 2A, 2A 2.25V - 3.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.5 ~ 2.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A, 2A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-LFLGA Module | |
Size / Dimension | 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) | |
Supplier Device Package | 24-LGA (3x4) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.44000 | ¥48.44 |
5 | ¥47.78200 | ¥238.91 |
10 | ¥47.08300 | ¥470.83 |
25 | ¥45.69560 | ¥1,142.39 |
40 | ¥44.31250 | ¥1,772.50 |
80 | ¥42.92700 | ¥3,434.16 |
230 | ¥41.54230 | ¥9,554.73 |
440 | ¥38.77286 | ¥17,060.06 |