DC2910A

DigiKey Part Number
505-DC2910A-ND
Manufacturer
Manufacturer Product Number
DC2910A
Description
LTM4691 DEMO BOARD LOW-VIN 2.25V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4691 µModule® DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2, Non-Isolated
Voltage - Output
1.2V, 1.8V
Current - Output
2A, 2A
Voltage - Input
2.35V ~ 3.6V
Regulator Topology
Buck
Frequency - Switching
2MHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
LTM4691
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥657.57000¥657.57
Manufacturers Standard Package