R-78C15-1.0

DigiKey Part Number
945-1393-5-ND
Manufacturer
Manufacturer Product Number
R-78C15-1.0
Description
DC DC CONVERTER 15V 15W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 18V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78C15-1.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Control Features
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.84000¥104.84
5¥103.99800¥519.99
10¥103.21000¥1,032.10
25¥101.62080¥2,540.52
50¥98.44680¥4,922.34
100¥89.81200¥8,981.20
250¥87.33144¥21,832.86
500¥85.74340¥42,871.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.