R-78C5.0-1.0 | |
---|---|
DigiKey Part Number | 945-1395-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78C5.0-1.0 |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 8V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78C5.0-1.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.27000 | ¥87.27 |
5 | ¥86.63000 | ¥433.15 |
10 | ¥85.96500 | ¥859.65 |
25 | ¥84.64320 | ¥2,116.08 |
50 | ¥81.99780 | ¥4,099.89 |
100 | ¥74.95550 | ¥7,495.55 |
250 | ¥72.74084 | ¥18,185.21 |
500 | ¥71.41808 | ¥35,709.04 |