LM317TG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 758
Unit Price: ¥0.84000
Datasheet

Direct


Texas Instruments
In Stock: 431
Unit Price: ¥0.84000
Datasheet

Direct


STMicroelectronics
In Stock: 23,678
Unit Price: ¥0.76000
Datasheet

Direct


STMicroelectronics
In Stock: 8,213
Unit Price: ¥0.91000
Datasheet

Similar


Texas Instruments
In Stock: 9,843
Unit Price: ¥1.94000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 128,251
Unit Price: ¥0.25000
Datasheet

LM317TG

DigiKey Part Number
LM317TGOS-ND
Manufacturer
Manufacturer Product Number
LM317TG
Description
IC REG LINEAR POS ADJ 1.5A TO220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220
Datasheet
 Datasheet
EDA/CAD Models
LM317TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.08000¥8.08
10¥7.08200¥70.82
50¥6.65140¥332.57
100¥5.04210¥504.21
250¥4.29140¥1,072.85
500¥4.07684¥2,038.42
1,000¥3.11128¥3,111.28
2,500¥2.89670¥7,241.75
5,000¥2.78940¥13,947.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.