3386P-1-102 | |
---|---|
DigiKey Part Number | 3386P-102-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-102 |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥18.75900 | ¥187.59 |
25 | ¥16.81680 | ¥420.42 |
50 | ¥16.17000 | ¥808.50 |
100 | ¥15.52230 | ¥1,552.23 |
300 | ¥14.87563 | ¥4,462.69 |
500 | ¥12.28860 | ¥6,144.30 |
1,000 | ¥11.64183 | ¥11,641.83 |
5,000 | ¥9.70153 | ¥48,507.65 |