LM337TG | |
---|---|
DigiKey Part Number | LM337TGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM337TG |
Description | IC REG LIN NEG ADJ 1.5A TO220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LM337TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 77dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.15800 | ¥71.58 |
50 | ¥6.79220 | ¥339.61 |
100 | ¥5.21440 | ¥521.44 |
250 | ¥4.60848 | ¥1,152.12 |
500 | ¥4.36586 | ¥2,182.93 |
1,000 | ¥3.39574 | ¥3,395.74 |
2,500 | ¥3.22593 | ¥8,064.82 |
5,000 | ¥3.10464 | ¥15,523.20 |