82PR200LF | |
---|---|
DigiKey Part Number | 987-1754-ND |
Manufacturer | |
Manufacturer Product Number | 82PR200LF |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 82PR200LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.01900 | ¥120.19 |
25 | ¥10.77800 | ¥269.45 |
50 | ¥10.36400 | ¥518.20 |
100 | ¥9.95030 | ¥995.03 |
300 | ¥9.53570 | ¥2,860.71 |
500 | ¥7.87730 | ¥3,938.65 |
1,000 | ¥7.46271 | ¥7,462.71 |
5,000 | ¥6.21893 | ¥31,094.65 |