MAX38908ATD+ | |
---|---|
DigiKey Part Number | 505-MAX38908ATD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX38908ATD+ |
Description | IC REG LINEAR POS ADJ 4A 14TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38908ATD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 4A | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 60dB ~ 42dB (1kHz ~ 100kHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature, Reverse Current, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.06000 | ¥57.06 |
10 | ¥51.52500 | ¥515.25 |
25 | ¥49.12400 | ¥1,228.10 |
80 | ¥42.65513 | ¥3,412.41 |
230 | ¥40.73813 | ¥9,369.77 |
490 | ¥37.14351 | ¥18,200.32 |
980 | ¥32.35082 | ¥31,703.80 |
2,450 | ¥31.15269 | ¥76,324.09 |