NCP170AXV180T2G

DigiKey Part Number
NCP170AXV180T2GOSTR-ND - Tape & Reel (TR)
NCP170AXV180T2GOSCT-ND - Cut Tape (CT)
NCP170AXV180T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP170AXV180T2G
Description
IC REG LIN 1.8V 150MA SOT563-6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NCP170AXV180T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 150mA
Current - Output
Current - Quiescent (Iq)
900 nA
PSRR
57dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.12050¥4,482.00
8,000¥1.04323¥8,345.84
12,000¥0.98913¥11,869.56
28,000¥0.96595¥27,046.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.80000¥28.00
25¥2.61080¥65.27
100¥1.94000¥194.00
250¥1.64196¥410.49
500¥1.56708¥783.54
1,000¥1.15676¥1,156.76
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.89900¥28.99
25¥2.70320¥67.58
100¥2.00880¥200.88
250¥1.70024¥425.06
500¥1.62272¥811.36
1,000¥1.19782¥1,197.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.