AZ1084CD-3.3TRG1 | |
---|---|
DigiKey Part Number | AZ1084CD-3.3TRG1DITR-ND - Tape & Reel (TR) AZ1084CD-3.3TRG1DICT-ND - Cut Tape (CT) AZ1084CD-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1084CD-3.3TRG1 |
Description | IC REG LINEAR 3.3V 5A TO252-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1084CD-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 4.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.28500 | ¥42.85 |
25 | ¥3.99880 | ¥99.97 |
100 | ¥3.19990 | ¥319.99 |
250 | ¥2.97136 | ¥742.84 |
500 | ¥2.51414 | ¥1,257.07 |
1,000 | ¥1.94278 | ¥1,942.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.77138 | ¥4,428.45 |
5,000 | ¥1.65709 | ¥8,285.45 |
12,500 | ¥1.54281 | ¥19,285.12 |
25,000 | ¥1.46282 | ¥36,570.50 |