TL431IDBZR,215

DigiKey Part Number
1727-4254-2-ND - Tape & Reel (TR)
1727-4254-1-ND - Cut Tape (CT)
1727-4254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431IDBZR,215
Description
IC VREF SHUNT ADJ 2% TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 100 mA TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
TL431IDBZR,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.36300¥23.63
25¥2.15920¥53.98
100¥1.60590¥160.59
250¥1.45576¥363.94
500¥1.20462¥602.31
1,000¥0.90351¥903.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.82822¥2,484.66
6,000¥0.77803¥4,668.18
15,000¥0.72783¥10,917.45
30,000¥0.66760¥20,028.00
75,000¥0.64250¥48,187.50
Manufacturers Standard Package