BZX84C3V3LT1G | |
---|---|
DigiKey Part Number | BZX84C3V3LT1GOSTR-ND - Tape & Reel (TR) BZX84C3V3LT1GOSCT-ND - Cut Tape (CT) BZX84C3V3LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3LT1G |
Description | DIODE ZENER 3.3V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V3LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.66500 | ¥6.65 |
100 | ¥0.40720 | ¥40.72 |
500 | ¥0.29424 | ¥147.12 |
1,000 | ¥0.25746 | ¥257.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21042 | ¥631.26 |
6,000 | ¥0.18658 | ¥1,119.48 |
9,000 | ¥0.17441 | ¥1,569.69 |
15,000 | ¥0.16070 | ¥2,410.50 |
21,000 | ¥0.15256 | ¥3,203.76 |
30,000 | ¥0.14465 | ¥4,339.50 |
75,000 | ¥0.12724 | ¥9,543.00 |
150,000 | ¥0.11646 | ¥17,469.00 |
300,000 | ¥0.10738 | ¥32,214.00 |