VOM1271T

DigiKey Part Number
VOM1271TTR-ND - Tape & Reel (TR)
VOM1271TCT-ND - Cut Tape (CT)
VOM1271TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOM1271T
Description
OPTOISOLATOR 3.75KV PHVOLT 4-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
VOM1271T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
53µs, 24µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
-
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP (2.54mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.03000¥27.03
10¥17.61500¥176.15
25¥15.14560¥378.64
100¥12.37440¥1,237.44
250¥11.02472¥2,756.18
500¥10.20078¥5,100.39
1,000¥9.51601¥9,516.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.94707¥17,894.14
4,000¥8.47467¥33,898.68
6,000¥8.23646¥49,418.76
10,000¥7.97117¥79,711.70
Manufacturers Standard Package