FL1P-8NJ-1-G24V | |
---|---|
DigiKey Part Number | 458-1994-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NJ-1-G24V |
Description | LED GRN 8MM NUT 24VAC/DC STK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.89000 | ¥36.89 |
35 | ¥26.11200 | ¥913.92 |
105 | ¥21.38810 | ¥2,245.75 |
525 | ¥18.03051 | ¥9,466.02 |
1,015 | ¥16.53835 | ¥16,786.43 |
2,030 | ¥15.85447 | ¥32,184.57 |
5,005 | ¥15.54360 | ¥77,795.72 |