ES2000-NO.3-B8-0-STK | |
---|---|
DigiKey Part Number | ES2000-NO.3-B8-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.3-B8-0-STK |
Description | HEATSHRINK 0.427" X 4' BLACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.427" (10.85mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.427" (10.85mm) | |
Inner Diameter - Recovered | 0.095" (2.41mm) | |
Recovered Wall Thickness | 0.075" (1.91mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.01000 | ¥89.01 |
5 | ¥85.13200 | ¥425.66 |
10 | ¥65.78200 | ¥657.82 |
25 | ¥59.97440 | ¥1,499.36 |
50 | ¥56.10460 | ¥2,805.23 |
100 | ¥52.23570 | ¥5,223.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/760/ES2000-NO.2-B9-0-40MM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/760/ES2000-NO.2-B9-0-40MM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/760/ES2000-NO.2-B9-0-40MM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/760/ES2000-NO.2-B9-0-40MM_tmb.jpg)