RNF-3000-9/3-0-SP | |
---|---|
DigiKey Part Number | RNF-3000-9/3-0-SP-150-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-9/3-0-SP |
Description | HEATSHRINK 0.354" X 492.1' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 492.1' (150.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 492.1' (150.0m) | |
Inner Diameter - Supplied | 0.354" (8.99mm) | |
Inner Diameter - Recovered | 0.118" (3.00mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,348.39000 | ¥3,348.39 |
2 | ¥3,079.51000 | ¥6,159.02 |
3 | ¥2,932.36333 | ¥8,797.09 |
5 | ¥2,756.95600 | ¥13,784.78 |
7 | ¥2,647.20857 | ¥18,530.46 |
10 | ¥2,613.44500 | ¥26,134.45 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/436/RNF-3000-9%5E3-2-SP_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/769/RNF-3000-9%5E3-X-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/662/338/RNF-3000-4.5%5E1.5-0-SP_tmb.jpg)