3210525 | |
---|---|
DigiKey Part Number | 277-3797-ND |
Manufacturer | |
Manufacturer Product Number | 3210525 |
Description | CONN TERM BLK GROUND 12-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.59000 | ¥110.59 |
10 | ¥107.58900 | ¥1,075.89 |
50 | ¥100.54720 | ¥5,027.36 |
100 | ¥92.50400 | ¥9,250.40 |
250 | ¥85.46504 | ¥21,366.26 |
500 | ¥81.44340 | ¥40,721.70 |