IN-P32TATRGB

DigiKey Part Number
1830-1116-2-ND - Tape & Reel (TR)
1830-1116-1-ND - Cut Tape (CT)
1830-1116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-P32TATRGB
Description
LED RGB CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
IN-P32TATRGB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Clear
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 530nm Green, 470nm Blue
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥2.57600¥25.76
100¥1.48080¥148.08
1,000¥1.15909¥1,159.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.06252¥2,125.04
6,000¥0.96591¥5,795.46
10,000¥0.90151¥9,015.10
50,000¥0.83712¥41,856.00
100,000¥0.80492¥80,492.00
Manufacturers Standard Package