VW0625AB001G | |
---|---|
DigiKey Part Number | 1670-VW0625AB001G-ND |
Manufacturer | |
Manufacturer Product Number | VW0625AB001G |
Description | VIBRATION ERM MTR 12K RPM 0.55G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Vibration, ERM 15000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 3VDC | |
RPM | 15000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.236" Dia (6.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.68000 | ¥34.68 |
5 | ¥32.83200 | ¥164.16 |
10 | ¥31.93100 | ¥319.31 |
25 | ¥31.01240 | ¥775.31 |
50 | ¥28.27840 | ¥1,413.92 |
100 | ¥25.54110 | ¥2,554.11 |
300 | ¥24.62887 | ¥7,388.66 |
500 | ¥24.26400 | ¥12,132.00 |
1,000 | ¥22.80451 | ¥22,804.51 |